Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
$348.58
(exc. GST)
$383.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot |
|---|---|
| 1 - 14 | $348.58 |
| 15 - 74 | $342.64 |
| 75 + | $281.98 |
*price indicative
- RS Stock No.:
- 438-6285
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Acetal Rod | |
| Colour | Black | |
| Length | 500mm | |
| Material | Acetal | |
| Rod Diameter | 100mm | |
| Density | 1.41g/cm³ | |
| Tensile Strength | 60MPa | |
| Standards/Approvals | No | |
| Flammability Rating | UL94 HB | |
| Maximum Operating Temperature | 100°C | |
| Elongation | 30% | |
| Water Absorption | 0.5% | |
| Hardness | M 86 Rockwell | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Acetal Rod | ||
Colour Black | ||
Length 500mm | ||
Material Acetal | ||
Rod Diameter 100mm | ||
Density 1.41g/cm³ | ||
Tensile Strength 60MPa | ||
Standards/Approvals No | ||
Flammability Rating UL94 HB | ||
Maximum Operating Temperature 100°C | ||
Elongation 30% | ||
Water Absorption 0.5% | ||
Hardness M 86 Rockwell | ||
- COO (Country of Origin):
- DE
RS PRO Black Acetal Rod, 500 mm x 100 mm Diameter
Need a rod that's durable enough for structural support? Turn to this black acetal rod from the RS PRO range. It's commonly used in farms, factories and other industrial settings and is also suitable for use in home DIY projects.
The rod's acetal material is extremely rigid, making it a good choice for high-wear applications and strong connections between components. You can easily machine or drill it to fit the needs of your project.
This product's flammability rating of UL 94 HB from Underwriters Laboratories means it burns slowly in a horizontal position for protection against fire hazards. It's often used to attach friction bearings, instrument handles and other components.
Features and Benefits
Related links
- RS PRO White Acetal Rod, 500 mm x 100 mm Diameter
- RS PRO Black Acetal Rod, 500 mm x 150 mm Diameter
- RS PRO Black Acetal Rod, 500 mm x 80 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 500 mm x 100 mm Diameter
- RS PRO Black Nylon Rod, 500 mm x 100 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 100 mm Diameter
- RS PRO White Nylon Rod, 500 mm x 100 mm Diameter
- RS PRO White Acetal Rod, 500 mm x 80 mm Diameter
