RS PRO White Acetal Rod, 500 mm x 100 mm Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 lot of 1 unit)*

$511.31

(exc. GST)

$562.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
1 - 14$511.31
15 - 74$498.82
75 +$410.52

*price indicative

RS Stock No.:
408-3992
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Acetal Rod

Colour

White

Length

500mm

Material

Delrin

Rod Diameter

100mm

Density

1.42g/cm³

Standards/Approvals

No

Tensile Strength

70MPa

Maximum Operating Temperature

100°C

Flammability Rating

UL94 HB

Hardness

M 90 Rockwell

Thermal Conductivity

0.43W/mK

Elongation

25%

Water Absorption

0.5%

COO (Country of Origin):
DE

RS PRO Acetal Rods – High-Performance Engineering Plastic


RS PRO Acetal Rods are precision-engineered using high-quality black DuPont™ Delrin® resin, renowned for its superior strength and durability. These rods deliver excellent performance across various demanding applications, thanks to their combination of mechanical resilience, chemical resistance, and machinability.

Why Would You Choose These Acetal Rods?


Built for heavy-duty use, these rods offer exceptional tensile strength and durability, making them ideal for load-bearing applications. Acetal’s low friction and excellent wear resistance make it suitable for applications requiring smooth motion, such as gears, rollers, and bearings. RS PRO Acetal Rods allow for precise shaping, drilling, and other modifications, providing versatile use across complex mechanical designs.

Features and Benefits


  • Manufactured using black DuPont™ Delrin® resin

  • High Strength

  • Difficult to bond

  • Good slide and wear properties

  • Good machinability

  • Available in Black or White

  • Not hot water resistant over 60 °C

  • Good chemical resistance

  • Easy to polish

  • Applications


  • Automotive

  • Aerospace

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy