RS PRO White Nylon Rod, 500 mm x 150 mm Diameter

Subtotal (1 unit)*

$1,169.29

(exc. GST)

$1,286.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,169.29

*price indicative

RS Stock No.:
514-455
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Nylon Rod

Colour

White

Length

500mm

Material

Nylon

Rod Diameter

150mm

Density

1.14g/cm³

Standards/Approvals

No

Tensile Strength

80MPa

Flammability Rating

UL HB

Maximum Operating Temperature

170°C

Hardness

170 Ball Indentation

Elongation

150%

Water Absorption

8.5%

COO (Country of Origin):
DE

Nylon 66


"High melting point Nylon 66

Good electrical characteristics

High chemical resistance

Impact resistant

Easily machined to make gears

White in colour"

Natural & Cast Nylon


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy