Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
$585.65
(exc. GST)
$644.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Saving |
|---|---|---|
| 1 - 14 | $585.65 | - |
| 15 - 74 | $575.63 | 1% |
| 75 + | $473.75 | 19% |
*price indicative
- RS Stock No.:
- 438-6437
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Product Type | Nylon Rod | |
| Length | 500mm | |
| Material | Nylon | |
| Rod Diameter | 150mm | |
| Density | 1.15g/cm³ | |
| Standards/Approvals | No | |
| Tensile Strength | 75MPa | |
| Maximum Operating Temperature | 170°C | |
| Flammability Rating | UL94 HB | |
| Elongation | 60% | |
| Hardness | 145 Ball Indentation | |
| Water Absorption | 6% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Product Type Nylon Rod | ||
Length 500mm | ||
Material Nylon | ||
Rod Diameter 150mm | ||
Density 1.15g/cm³ | ||
Standards/Approvals No | ||
Tensile Strength 75MPa | ||
Maximum Operating Temperature 170°C | ||
Flammability Rating UL94 HB | ||
Elongation 60% | ||
Hardness 145 Ball Indentation | ||
Water Absorption 6% | ||
- COO (Country of Origin):
- DE
RS PRO Black Nylon Rod, 500 mm x 150 mm Diameter
This black nylon rod from our proven RS PRO series is designed to deliver a hard-wearing end result. Unlike normal cast nylon rods, it's filled with molybdenum disulfide (MoS2).
Designed to improve the rod's mechanical, thermal and bearing properties, MoS2 takes type 6 cast nylon and makes it better. With greater wear resistance, higher strength and rigidity, as well as improved dimensional stability, this product will withstand prolonged usage – even in harsh conditions. This rod has very low surface friction and is self-lubricating, which extends its service life. In addition, it's capable of operating in temperatures up to +170°C.
Thorough testing has taken place to ensure this product is consistent and reliable. It conforms to the DIN 50 014 standard for corrosion resistance and has many applications, such as in bearings, gears and wheels.
Features and Benefits
• Black rod
• Made from cast nylon 6 with molybdenum disulphide (MoS2)
• Length of 500 mm
• Rod diameter of 150 mm
• Density of 1.15g/cm³
• Tensile strength of 75 MPa
• UL 94 HB flammability rating so it's self-extinguishing
• Maximum operating temperature of +170 °C
• Elongation of 60%
• Hardness of 145 ball indentation
• Manufactured to DIN 50 014 standard for corrosion resistance
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
DIN 50 014
Related links
- RS PRO Black Nylon Rod, 500 mm x 90 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 150 mm Diameter
- RS PRO Black Nylon Rod, 500 mm x 80 mm Diameter
- RS PRO Black Nylon Rod, 500 mm x 65 mm Diameter
- RS PRO Black Nylon Rod, 500 mm x 120 mm Diameter
- RS PRO Black Nylon Rod, 500 mm x 75 mm Diameter
- RS PRO White Nylon Rod, 500 mm x 150 mm Diameter
- RS PRO Black Nylon Rod, 500 mm x 85 mm Diameter
