RS PRO Plain Bearing, 2.99 in Shaft Diameter, 3.5 in OD
- RS Stock No.:
- 594-773
- Brand:
- RS PRO
Subtotal (1 unit)*
$727.05
(exc. GST)
$799.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $727.05 |
*price indicative
- RS Stock No.:
- 594-773
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 2.99in | |
| Outside Diameter | 3.5in | |
| Material | Sintered Bronze | |
| Length | 2.5in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 2.99in | ||
Outside Diameter 3.5in | ||
Material Sintered Bronze | ||
Length 2.5in | ||
- COO (Country of Origin):
- US
RS PRO 2-1/2 in Plain Bearing, Sintered Bronze
The RS PRO 2-1/2 in Plain Bearing is engineered for reliable performance in various industrial applications. Made from high-quality sintered bronze, this bearing is designed to provide excellent durability and reduce friction in rotating or sliding parts. Ideal for use in machinery where consistent and smooth operation is crucial.
Features and Benefits
Sintered Bronze Material: Offers excellent wear resistance and longevity, ensuring a long service life.
2-1/2 in Length: Suitable for applications requiring precise fit and stability.
3.5 in Outside Diameter: Provides a robust and stable housing for shafts.
2.99 in Shaft Diameter Compatibility: Ensures a snug fit for optimal performance.
2-1/2 in Length: Suitable for applications requiring precise fit and stability.
3.5 in Outside Diameter: Provides a robust and stable housing for shafts.
2.99 in Shaft Diameter Compatibility: Ensures a snug fit for optimal performance.
Applications
Industrial machinery
Automotive components
Manufacturing equipment
Automotive components
Manufacturing equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring reliability and safety in use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

