Subtotal (1 unit)*
$74.88
(exc. GST)
$82.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.88 |
*price indicative
- RS Stock No.:
- 558-527
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 1.5in | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 1.5in | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 1 in Sintered Bronze Plain Bearing
This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. With a 1-inch length and a 1.5-inch outside diameter, it is Ideal for supporting shafts with a diameter of 0.99 inches. The sintered bronze material ensures durability and excellent wear resistance, making it suitable for various industrial environments.
Features and Benefits
Sintered Bronze Material: Provides high strength and excellent wear resistance, ensuring long-lasting performance.
1.5 in Outside Diameter: Suitable for accommodating shafts with a 0.99-inch diameter, offering a precise fit.
1 in Length: Compact design allows for easy installation in tight spaces.
Self-Lubricating: Reduces maintenance requirements by providing consistent lubrication during operation.
1.5 in Outside Diameter: Suitable for accommodating shafts with a 0.99-inch diameter, offering a precise fit.
1 in Length: Compact design allows for easy installation in tight spaces.
Self-Lubricating: Reduces maintenance requirements by providing consistent lubrication during operation.
Applications
Manufacturing machinery
Automotive components
Industrial equipment
Automotive components
Industrial equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring compatibility and reliability in various applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
