Subtotal (1 unit)*
$23.47
(exc. GST)
$25.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.47 |
*price indicative
- RS Stock No.:
- 528-846
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 2.0625in | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 2.0625in | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 1-7/8 in Sintered Bronze Plain Bearing
RS PRO offers a robust sintered bronze plain bearing designed for smooth and efficient operation in various mechanical systems. This plain bearing is Ideal for applications requiring reliable performance and minimal maintenance, providing excellent durability and resistance to wear.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability, ensuring long service life.
1-7/8 in Length: Suitable for a wide range of applications, offering flexibility in design.
2.06 in Outside Diameter: Ensures compatibility with standard housing dimensions.
1.62 in Shaft Diameter: Designed to fit standard shafts, facilitating easy integration.
1-7/8 in Length: Suitable for a wide range of applications, offering flexibility in design.
2.06 in Outside Diameter: Ensures compatibility with standard housing dimensions.
1.62 in Shaft Diameter: Designed to fit standard shafts, facilitating easy integration.
Applications
Automotive
Industrial machinery
Aerospace
Marine equipment
Industrial machinery
Aerospace
Marine equipment
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring reliability and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

