Subtotal (1 bag of 2 units)*
$31.16
(exc. GST)
$34.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $31.16 | $15.58 |
*price indicative
- RS Stock No.:
- 528-089
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 0.5in | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 0.5in | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 1-1/4 in Plain Bearing, Sintered Bronze
RS PRO offers a high-quality plain bearing designed for smooth and efficient operation in various mechanical systems. This plain bearing is crafted from sintered bronze, providing excellent durability and resistance to wear. Ideal for applications requiring reliable performance and minimal maintenance, it ensures optimal functionality in demanding environments.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability, ensuring long service life.
1-1/4 in Length: Suitable for a variety of applications, offering versatility in use.
0.5 in Outside Diameter: Ensures compatibility with standard housings and fittings.
0.37 in Shaft Diameter: Designed to fit common shaft sizes, facilitating easy integration.
1-1/4 in Length: Suitable for a variety of applications, offering versatility in use.
0.5 in Outside Diameter: Ensures compatibility with standard housings and fittings.
0.37 in Shaft Diameter: Designed to fit common shaft sizes, facilitating easy integration.
Applications
Automotive industry
Industrial machinery
Aerospace components
Industrial machinery
Aerospace components
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring reliability and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

