Subtotal (1 unit)*
$80.56
(exc. GST)
$88.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.56 |
*price indicative
- RS Stock No.:
- 558-561
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 1.625in | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 1.625in | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 2in Sintered Bronze Plain Bearing
This RS PRO plain bearing is crafted from high-quality sintered bronze, designed to provide reliable performance in various industrial applications. With a length of 2 inches and an outside diameter of 1.62 inches, it is Ideal for supporting rotating or sliding shafts, ensuring smooth and efficient operation.
Features and Benefits
Sintered Bronze Material: Offers excellent wear resistance and durability, ensuring a long service life.
2-inch Length: Provides adequate support for shafts, enhancing stability and performance.
1.62-inch Outside Diameter: Ensures compatibility with a wide range of housings, facilitating easy integration.
1.37-inch Shaft Diameter: Designed to accommodate standard shaft sizes, ensuring a snug fit and optimal performance.
Self-Lubricating: Reduces maintenance requirements and enhances operational efficiency.
2-inch Length: Provides adequate support for shafts, enhancing stability and performance.
1.62-inch Outside Diameter: Ensures compatibility with a wide range of housings, facilitating easy integration.
1.37-inch Shaft Diameter: Designed to accommodate standard shaft sizes, ensuring a snug fit and optimal performance.
Self-Lubricating: Reduces maintenance requirements and enhances operational efficiency.
Applications
Automotive industry
Machinery manufacturing
Aerospace engineering
Machinery manufacturing
Aerospace engineering
Additional Information
Complies with industry standards: Ensures reliability and safety in various applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
