Subtotal (1 unit)*
$80.68
(exc. GST)
$88.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.68 |
*price indicative
- RS Stock No.:
- 528-861
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 2.25in | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 2.25in | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 2 in Length
This RS PRO sintered bronze plain bearing is designed to provide reliable performance in various industrial applications. With a 2-inch length and an outside diameter of 2.25 inches, it is Ideal for supporting shafts with a diameter of 1.99 inches. The sintered bronze material ensures durability and efficient operation, making it suitable for high-load environments.
Features and Benefits
Sintered Bronze Material: Offers excellent wear resistance and longevity, reducing maintenance needs.
2 in Length: Provides stability and support for shafts, enhancing operational efficiency.
2.25 in Outside Diameter: Ensures a snug fit in housings, preventing unwanted movement.
1.99 in Shaft Diameter Compatibility: Designed to accommodate standard shaft sizes, ensuring versatility.
2 in Length: Provides stability and support for shafts, enhancing operational efficiency.
2.25 in Outside Diameter: Ensures a snug fit in housings, preventing unwanted movement.
1.99 in Shaft Diameter Compatibility: Designed to accommodate standard shaft sizes, ensuring versatility.
Applications
Manufacturing machinery
Automotive components
Industrial equipment
Automotive components
Industrial equipment
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring reliability and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
