Subtotal (1 unit)*
$329.48
(exc. GST)
$362.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $329.48 |
*price indicative
- RS Stock No.:
- 594-768
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 2.875in | |
| Material | Sintered Bronze | |
| Length | 3in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 2.875in | ||
Material Sintered Bronze | ||
Length 3in | ||
- COO (Country of Origin):
- US
RS PRO 3 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical systems. Made from sintered bronze, it offers excellent durability and reduced friction, making it Ideal for applications requiring reliable performance and longevity.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance, ensuring long-lasting performance.
3 in Length: Suitable for a wide range of applications, offering versatility in use.
2.88 in Outside Diameter: Ensures compatibility with standard housings, facilitating easy installation.
Plain Bearing Design: Reduces friction and wear, enhancing the efficiency of mechanical systems.
Self-Lubricating Properties: Minimises maintenance requirements, saving time and costs.
3 in Length: Suitable for a wide range of applications, offering versatility in use.
2.88 in Outside Diameter: Ensures compatibility with standard housings, facilitating easy installation.
Plain Bearing Design: Reduces friction and wear, enhancing the efficiency of mechanical systems.
Self-Lubricating Properties: Minimises maintenance requirements, saving time and costs.
Applications
Automotive industry
Industrial machinery
Aerospace components
Agricultural equipment
Industrial machinery
Aerospace components
Agricultural equipment
Additional Information
Key Standards: Complies with industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

