Subtotal (1 unit)*
$39.09
(exc. GST)
$43.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.09 |
*price indicative
- RS Stock No.:
- 528-853
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 2in | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 2in | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 2 in Outer Diameter
This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. Ideal for use in various industrial settings, it offers excellent performance with minimal maintenance. The primary benefit of this plain bearing is its Ability to reduce friction between moving parts, enhancing the longevity of machinery.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability, ensuring long service life.
2 in Outer Diameter: Suitable for a wide range of shaft sizes, offering versatility in application.
1-3/4 in Length: Compact design allows for easy integration into existing systems.
1.74 in Shaft Diameter Compatibility: Ensures a precise fit for optimal performance.
Self-Lubricating Properties: Reduces the need for additional lubrication, lowering maintenance costs.
2 in Outer Diameter: Suitable for a wide range of shaft sizes, offering versatility in application.
1-3/4 in Length: Compact design allows for easy integration into existing systems.
1.74 in Shaft Diameter Compatibility: Ensures a precise fit for optimal performance.
Self-Lubricating Properties: Reduces the need for additional lubrication, lowering maintenance costs.
Applications
Manufacturing machinery
Automotive components
Aerospace systems
Industrial equipment
Automotive components
Aerospace systems
Industrial equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring reliability and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

