Facom M.151 1 in Ratchet Spinner Ratchet Socket Ratchet
- RS Stock No.:
- 235-9941
- Mfr. Part No.:
- M.151
- Brand:
- Facom
Subtotal (1 unit)*
$680.30
(exc. GST)
$748.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $680.30 |
*price indicative
- RS Stock No.:
- 235-9941
- Mfr. Part No.:
- M.151
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 1in | |
| Product Type | Socket Ratchet | |
| Drive Type | Ratchet | |
| Sub Type | Spinner Ratchet | |
| Finish | Satin Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 1in | ||
Product Type Socket Ratchet | ||
Drive Type Ratchet | ||
Sub Type Spinner Ratchet | ||
Finish Satin Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom 1 inch drive ratchet without handle which is use with bars M.125 or M.126 and handle M.120.
5° increment
72-tooth mechanism
Finish: satin chrome
Related links
- Facom M.120A 1 in Square Sliding T-Handle, 500mm Overall
- Facom M.125A 1 in Square Ratchet Handle, 500mm Overall
- Siemens IM 151-1 HF Series PLC Expansion Module for Use with ET 200S
- Facom K.151B 3/4 in Square Spinner Ratchet, 170 mm Overall
- Facom K.151AR 3/4 in Square Spinner Ratchet, 170 mm Overall
- Facom M.230C 1 in Square Coupler
- Facom M.210SR 1 in Square Extension Bar, 200mm Overall
- Facom M.240SR 1 in Square Universal Joint, 133mm Overall
