SNR 21310V Spherical Bearing, 110 mm OD

Subtotal (1 unit)*

$286.80

(exc. GST)

$315.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$286.80

*price indicative

RS Stock No.:
453-563
Mfr. Part No.:
21310V
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Bearing

Standards/Approvals

RoHS

Static Load Rating

134kN

Series

21310V

Outside Diameter

110mm

Dynamic Load Rating

142kN

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.

CN radial clearance class

High load bearing

Cylindrical bore

Each
$301.44
  • RS Stock No. 0453566
  • Mfr. Part No. 22205EAC3
Each
$157.90
  • RS Stock No. 0732784
  • Mfr. Part No. 21310V
Each
$287.09
Each
$1,730.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy