INA GE35-FO-2RS 35mm Bore Plain Bearing, 62 mm OD, 451000 N
- RS Stock No.:
- 260-0284
- Mfr. Part No.:
- GE35-FO-2RS
- Brand:
- INA
Subtotal (1 unit)*
$150.38
(exc. GST)
$165.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.38 |
*price indicative
- RS Stock No.:
- 260-0284
- Mfr. Part No.:
- GE35-FO-2RS
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 35mm | |
| Outside Diameter | 62mm | |
| Material | Steel | |
| Static Load Rating - Radial | 451000N | |
| Width | 35mm | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 35mm | ||
Outside Diameter 62mm | ||
Material Steel | ||
Static Load Rating - Radial 451000N | ||
Width 35mm | ||
Standards/Approvals DIN ISO 12240-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Radial spherical plain bearing requires maintenance. It has sliding contact surface of steel/steel, dimension series G, sealed.
Operating temperature minimum -30 °C
Operating temperature maximum 130 °C
Related links
- INA GE35-DO-2RS 35 mm Bore Plain Bearing 400 kN
- INA GE35-FW-2RS-A 35 mm Bore Spherical Bearing 466000 N
- INA GE35-UK-2RS-A 35 mm Bore Plain Bearing 353000 N
- SKF GEH 35 ES-2RS 35 mm Bore Spherical Bearing 62 mm OD
- INA GE40-UK-2RS-A 40 mm Bore Plain Bearing 466000 N
- INA GE40-DO-2RS 40 mm Bore Plain Bearing 496 kN
- INA GE30-FO-2RS 30 mm Bore Plain Bearing 357000 N
- INA GE60-FO-2RS 60 mm Bore Plain Bearing 1490000 N
