INA GE20-UK 20mm Bore Plain Bearing, 35 mm OD, 78300 N
- RS Stock No.:
- 260-0294
- Mfr. Part No.:
- GE20-UK
- Brand:
- INA
Subtotal (1 unit)*
$65.32
(exc. GST)
$71.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.32 |
*price indicative
- RS Stock No.:
- 260-0294
- Mfr. Part No.:
- GE20-UK
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 20mm | |
| Outside Diameter | 35mm | |
| Material | PTFE | |
| Static Load Rating - Radial | 78300N | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Series | E | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 20mm | ||
Outside Diameter 35mm | ||
Material PTFE | ||
Static Load Rating - Radial 78300N | ||
Standards/Approvals DIN ISO 12240-1 | ||
Series E | ||
Width 16mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Plain Bearing, Bore size 20mm, 35mm Outside Diameter - GE20-UK
This plain bearing is a spherical type designed for various industrial applications. It features a bore diameter of 20mm and an outer diameter of 35mm. Engineered with a PTFE composite sliding layer, this maintenance-free bearing is built to deliver durability and efficiency in demanding environments.
Features & Benefits
• Maintenance-free design minimises operational costs
• Open design facilitates easier assembly in machinery
• High static load rating of 78,300 N supports heavy loads
• Wide temperature range of -50°C to 200°C ensures versatility
• PTFE composite material reduces friction for optimal performance
• Compatibility with radial loads enhances reliability in applications
Applications
• Used in automation systems for enhanced performance
• Perfect for machinery requiring smooth sliding components
• Commonly found in electrical equipment to support moving parts
• Utilised in mechanical systems needing high load capacity bearings
What is the maximum load capacity that can be expected from this bearing?
The basic static load rating is 78,300 N, allowing for significant load support in various applications.
How does the PTFE composite material benefit the bearing's performance?
The PTFE composite layer reduces friction between surfaces, leading to increased efficiency and a longer lifespan without the need for additional lubrication.
What are the implications of the bearing's temperature range for industrial applications?
With an operational temperature range of -50°C to 200°C, it can function effectively in diverse environmental conditions, making it suitable for a range of industrial settings.
Can this bearing accommodate misalignment issues in machinery?
Yes, it is designed to handle static and dynamic angular errors, enhancing its suitability for complex assemblies where alignment may vary.
Related links
- INA GE20-UK-2RS-A 20 mm Bore Plain Bearing 113000 N
- INA GE20-DO-2RS 20 mm Bore Plain Bearing 117000 N
- INA GE20-DO 20 mm Bore Plain Bearing 136000 N
- INA GE20-FW 20 mm Bore Plain Bearing 128 kN
- INA GE35-UK-2RS-A 35 mm Bore Plain Bearing 353000 N
- INA GE35-FO-2RS 35 mm Bore Plain Bearing 451000 N
- INA GE35-DO-2RS 35 mm Bore Plain Bearing 400 kN
- Igus MFM-3035-20 30 mm Bore Plain Bearing, 35 mm OD
