INA GE20-DO 20mm Bore Plain Bearing, 35 mm OD, 136000 N
- RS Stock No.:
- 260-0280
- Mfr. Part No.:
- GE20-DO
- Brand:
- INA
Subtotal (1 unit)*
$44.18
(exc. GST)
$48.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.18 |
*price indicative
- RS Stock No.:
- 260-0280
- Mfr. Part No.:
- GE20-DO
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 20mm | |
| Outside Diameter | 35mm | |
| Material | Steel | |
| Static Load Rating - Radial | 136000N | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Width | 16mm | |
| Series | E | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 20mm | ||
Outside Diameter 35mm | ||
Material Steel | ||
Static Load Rating - Radial 136000N | ||
Standards/Approvals DIN ISO 12240-1 | ||
Width 16mm | ||
Series E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Plain Bearing, 20mm Bore size, 35mm Outside Diameter - GE20-DO
This plain bearing is designed for high performance in various applications. With a bore size of 20mm and an outside diameter of 35mm, it is specifically engineered to meet the demands of dynamic load applications. This radial spherical plain bearing has a robust construction suitable for both static and dynamic loads, ensuring excellent reliability in machinery.
Features & Benefits
• High load ratings ensure durability under demanding conditions
• Requires maintenance, promoting extended operational life
• Robust steel-on-steel sliding contact surface enhances reliability
• Low weight aids in reduced strain on supporting structures
Applications
• Used in heavy machinery for increased load capacity
• Suitable for automation systems requiring reliable bearings
• Effective in transport equipment for seamless operation
• Utilised in construction machinery for enhanced performance
• Ideal for needing maintenance-friendly components
What are the benefits of using this type of bearing over others?
This bearing offers a high dynamic load rating of 35,400 N, making it suitable for applications where both durability and performance are critical. Its steel-on-steel construction allows for a longer operational lifespan compared to plain bearings made from less robust materials.
How does the required maintenance influence its overall performance?
Regular maintenance ensures the sliding surfaces remain effective, preventing premature wear and maximising the bearing's lifecycle. This maintenance aspect allows for ongoing reliability in applications with high load demands.
What makes this bearing suitable for extreme temperatures?
With an operational temperature range of -60°C to 200°C, it is designed to perform efficiently under varying conditions, making it ideal for applications in diverse environments, including those with extreme heat or cold.
How does the load rating affect the bearing's usability in engineering applications?
The bearing's static load rating of 136,000 N and radial load rating enhance its capability to support significant weight without compromising structural integrity, thus proving beneficial in heavy load engineering scenarios.
Related links
- INA GE20-DO-2RS 20 mm Bore Plain Bearing 117000 N
- INA GE20-UK-2RS-A 20 mm Bore Plain Bearing 113000 N
- INA GE20-UK 20 mm Bore Plain Bearing 78300 N
- INA GE35-FO-2RS 35 mm Bore Plain Bearing 451000 N
- INA GE35-UK-2RS-A 35 mm Bore Plain Bearing 353000 N
- INA GE20-FW 20 mm Bore Plain Bearing 128 kN
- INA GE35-DO-2RS 35 mm Bore Plain Bearing 400 kN
- Igus MFM-3035-20 30 mm Bore Plain Bearing, 35 mm OD
