INA GE20-FW 20mm Bore Plain Bearing, 42 mm OD, 128 kN
- RS Stock No.:
- 191-3873
- Mfr. Part No.:
- GE20-FW
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$195.64
(exc. GST)
$215.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $195.64 | - |
| 13 - 24 | $190.16 | 2% |
| 25 + | $185.06 | 5% |
*price indicative
- RS Stock No.:
- 191-3873
- Mfr. Part No.:
- GE20-FW
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 20mm | |
| Outside Diameter | 42mm | |
| Static Load Rating - Radial | 128kN | |
| Standards/Approvals | No | |
| Width | 25mm | |
| Series | GE | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 20mm | ||
Outside Diameter 42mm | ||
Static Load Rating - Radial 128kN | ||
Standards/Approvals No | ||
Width 25mm | ||
Series GE | ||
Static angular misalignments of the shaft must be compensated, which are caused by mounting inaccuracies and tolerances in the adjacent construction
Very good seals are required in environmental conditions such as dust, contamination, moisture, stone impacts and shocks
Radial insert ball bearings with a cylindrical outer ring are highly suitable where:
A cylindrical housing bore is already present
The outer ring of the bearings is to be located by means of easy-to-fit snap rings
Radial insert ball bearings with a profiled bore are highly suitable where:
Shafts must transmit very high torques
Radial insert ball bearings with a rubber interliner are highly suitable where:
Vibrations and shocks must be supported
Damping of running noise is required
Related links
- INA GE20-UK-2RS-A 20 mm Bore Plain Bearing 113000 N
- INA GE20-UK 20 mm Bore Plain Bearing 78300 N
- INA GE20-DO-2RS 20 mm Bore Plain Bearing 117000 N
- INA GE20-DO 20 mm Bore Plain Bearing 136000 N
- INA GE25-UK 25 mm Bore Plain Bearing 128000 N
- INA GE25-UK-2RS-A 25 mm Bore Plain Bearing 213000 N
- INA GE25-DO 25 mm Bore Plain Bearing 233000 N
- INA GE25-DO-2RS 25 mm Bore Plain Bearing 241000 N
