SKF 24128 CC/C3W33 140mm Bore Spherical Bearing, 225 mm OD, 1160 kN
- RS Stock No.:
- 205-4997
- Mfr. Part No.:
- 24128 CC/C3W33
- Brand:
- SKF
Subtotal (1 unit)*
$4,418.10
(exc. GST)
$4,859.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,418.10 |
*price indicative
- RS Stock No.:
- 205-4997
- Mfr. Part No.:
- 24128 CC/C3W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 140mm | |
| Outside Diameter | 225mm | |
| Material | Steel | |
| Static Load Rating - Radial | 1160kN | |
| Series | SRB | |
| Width | 85mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 140mm | ||
Outside Diameter 225mm | ||
Material Steel | ||
Static Load Rating - Radial 1160kN | ||
Series SRB | ||
Width 85mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
SKF Spherical Roller Bearing - 24128 CC/C3W33
Offering an attractive combination of design features and robustness, this spherical roller bearing is almost irreplaceable in many demanding applications. This bearing features a basic dynamic load rating of 796 kN, a basic static load rating of 1160 kN and a fatigue load limit of 112 kN. Spherical roller bearings are components that allow angular rotation around a central point in two angled directions, suitable for a wealth of applications.
Features & Benefits
• Easily fitted for loads in all directions
• Robust and hardwearing
• INSOCOAT bearing, which means that this roller bearing has been designed to prevent an electric current from passing through. parts of the bearing are coated with an insulating aluminium oxide layer
• Features an internal clearance that is greater than normal
• Single row, which means this roller bearing has a single row of balls
• 13 kg mass bearing
Related links
- SKF 24128 CCK30/C3W33 Tapered 1:30 140 mm ID Spherical Roller Bearing, 225 mm OD
- SKF 24128 CC/W33 Tapered 140 mm ID Roller Bearing, 225 mm OD
- SKF GE 60 TXG3E-2LS 60 mm Bore Spherical Bearing 90 mm OD
- SKF GE 60 TXE-2LS 60 mm Bore Spherical Bearing 90 mm OD
- SKF 23128 CC/C3W33 Tapered 140 mm ID Roller Bearing, 225 mm OD
- SKF 24128 CCK30/W33 Tapered 1:30 140 mm ID Roller Bearing, 225 mm OD
- SKF GE 140 ES-2RS 140 mm Bore Spherical Bearing 210 mm OD
- SKF 23030 CC/C3W33 Tappered 150 mm ID Roller Bearing, 225 mm OD
