SKF GE 140 ES-2RS 140mm Bore Spherical Bearing, 5400 kN, 210 mm OD

Subtotal (1 unit)*

$2,759.15

(exc. GST)

$3,035.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,759.15

*price indicative

RS Stock No.:
217-6687
Mfr. Part No.:
GE 140 ES-2RS
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Spherical Bearing

Bore Diameter

140mm

Outside Diameter

210mm

Static Load Rating - Axial

5400kN

Material

Steel

Series

GE

Width

90mm

Standards/Approvals

No

COO (Country of Origin):
DE

SKF Spherical Bearing, 140mm Bore size, 210mm Outside Diameter - GE 140 ES-2RS


This spherical bearing is suitable for heavy-duty applications in industrial settings. With a bore size of 140mm and an outside diameter of 210mm, it provides high load capacity, ensuring efficient motion and alignment in various types of machinery. The robust design incorporates a double-lip sealing solution to maintain lubrication and extend service life, making it appropriate for challenging environments.

Features & Benefits


• Dynamic load capacity of 1080kN ensures consistent performance

• Designed for use in heavy machinery to enhance overall efficiency

• Steel/steel sliding contact surface provides long-lasting durability

• Self-aligning functionality accommodates shaft misalignment

• Compact dimensions allow for easy integration in limited spaces

Applications


• Utilised in heavy machinery systems

• Employed in mining and quarry

• Facilitates operation in agricultural equipment

Can it perform in heavy-duty conditions?


Yes, it has a high dynamic load capacity suitable for tough environments.

Is it compatible with existing machinery?


It is designed to fit a variety of heavy machinery systems.

Can it handle misalignment effectively?


Yes, its self-aligning capability assists in managing shaft misalignment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy