SKF BLAB 367563 B 28mm Bore Plain Bearing, 220000 N, 52 mm OD, 220 kN
- RS Stock No.:
- 587-273
- Mfr. Part No.:
- BLAB 367563 B
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$1,368.86
(exc. GST)
$1,505.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,368.86 | $136.886 |
*price indicative
- RS Stock No.:
- 587-273
- Mfr. Part No.:
- BLAB 367563 B
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 28mm | |
| Outside Diameter | 52mm | |
| Static Load Rating - Radial | 220kN | |
| Material | Bearing Steel | |
| Static Load Rating - Axial | 220000N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 28mm | ||
Outside Diameter 52mm | ||
Static Load Rating - Radial 220kN | ||
Material Bearing Steel | ||
Static Load Rating - Axial 220000N | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF Angular contact spherical plain bearings are designed to accommodate combined radial and axial loads. Single bearings can accommodate axial loads acting in one direction. This specific design includes a steel/steel sliding contact surface combination and a multi-groove lubrication system on the outer ring raceway. The bearings require maintenance and can be relubricated via lubrication holes and an annular groove in the outer ring.
Separable inner and outer rings enable easier mounting
Multi groove system extends service life at smaller oscillating movements
Suitable for heavy static and alternating or impact loads
Durable construction enhances the lifespan
Related links
- SKF BLAB 367563 B 28mm Bore Plain Bearing 52mm O.D
- SKF BLAB 367562 B 25 mm Bore Plain Bearing 180 kN
- SKF PCM 303430 M 30 mm Bore Plain Bearing 220 kN
- SKF GEG 32 ES 32 mm Bore Spherical Bearing 52 mm OD, 65.5 kN
- NTN 22205EAKW33 25 mm Bore Spherical Bearing 46.1 kN
- NTN 22205EAC3 25 mm Bore Spherical Bearing 46.1 kN
- FAG 22205-E1-XL 25 mm Bore Spherical Bearing 42.5 kN
- INA KH40-B Bearing with 40 mm ID 52 mm OD 5300 N 4950 N
