RS Better World
FAG 22205-E1-XL 25mm Bore Spherical Bearing, 52 mm OD, 42.5 kN
- RS Stock No.:
- 174-0966
- Mfr. Part No.:
- 22205-E1-XL
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save $70.98
View bulk pricing optionsSubtotal (1 unit)*
$194.89
(exc. GST)
$214.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $194.89 | - |
| 13 - 24 | $189.43 | $70.98 |
| 25 + | $184.36 | $263.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-0966
- Mfr. Part No.:
- 22205-E1-XL
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Static Load Rating - Radial | 42.5kN | |
| Standards/Approvals | No | |
| Width | 18mm | |
| Series | 222 | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Bearing | ||
Bore Diameter 25mm | ||
Outside Diameter 52mm | ||
Static Load Rating - Radial 42.5kN | ||
Standards/Approvals No | ||
Width 18mm | ||
Series 222 | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Schaeffler Spherical Bearing, 25mm Bore size, 52mm Outside Diameter - 22205-E1-XL
This spherical bearing is designed for robust performance in demanding applications. With a bore size of 25mm and an outside diameter of 52mm, it is engineered to accommodate high load requirements. This product possesses a static radial load rating of 42500 N, making it an ideal choice for various mechanical systems requiring dependable support.
Features & Benefits
• Built for high-load applications with a 42500 N rating
• Durable construction ensures longevity in challenging environments
• Designed to facilitate smooth motion in rotating assemblies
• Provides reliable support in bearing assemblies for machinery
• Ideal for use in both industrial and mechanical systems
• Accurate tolerance for improved performance and stability
Applications
• Utilised in automation machinery for enhanced performance
• Suitable for use in electrical systems requiring durable support
• Employed in mechanical systems needing reliable load management
• Used with rotating equipment in industrial
How does the bearing handle high loads?
The bearing's static radial load rating of 42500 N enables it to manage substantial forces without compromising performance or stability, making it suitable for heavy-duty applications.
What advantages does the bore size offer?
A 25mm bore size allows for compatibility with a variety of shafts, ensuring effective integration into existing machinery and systems without extensive modifications.
In what conditions can this bearing be used?
This bearing is engineered for both low and high-temperature environments, ensuring dependable functionality across a range of operational conditions, enhancing its versatility in various applications.
How does this bearing support smooth movement?
The spherical design promotes seamless rotation and alignment, reducing friction and wear during operation, which is essential for components that experience frequent motion.
Related links
- FAG 22205-E1-XL-C3 Parallel 25 mm ID Roller Bearing, 52 mm OD
- FAG 22207-E1-XL 35 mm Bore Spherical Bearing 81 kN
- FAG 22206-E1-XL 30 mm Bore Spherical Bearing 57 kN
- FAG 22209-E1-XL 45 mm Bore Spherical Bearing 99 kN
- NTN 22205EAKW33 25 mm Bore Spherical Bearing 46.1 kN
- NTN 22205EAC3 25 mm Bore Spherical Bearing 46.1 kN
- FAG 22208-E1-XL 40 mm Bore Spherical Bearing 91000 N
- FAG WS22205-E1-XL-2RSR Parallel 25 mm ID Roller Bearing, 52 mm OD
