SKF BLAB 367562 B 25mm Bore Plain Bearing, 47 mm OD, 180 kN
- RS Stock No.:
- 460-593
- Mfr. Part No.:
- BLAB 367562 B
- Brand:
- SKF
Subtotal (1 unit)*
$218.07
(exc. GST)
$239.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.07 |
*price indicative
- RS Stock No.:
- 460-593
- Mfr. Part No.:
- BLAB 367562 B
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 25mm | |
| Outside Diameter | 47mm | |
| Static Load Rating | 180kN | |
| Dynamic Load Rating | 35.5kN | |
| Standards/Approvals | No | |
| Series | BLAB 367562 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 25mm | ||
Outside Diameter 47mm | ||
Static Load Rating 180kN | ||
Dynamic Load Rating 35.5kN | ||
Standards/Approvals No | ||
Series BLAB 367562 | ||
- COO (Country of Origin):
- DE
Zoya
The SKF Angular contact spherical plain bearings are designed to accommodate combined radial and axial loads. Single bearings can accommodate axial loads acting in one direction. This specific design includes a steel/steel sliding contact surface combination and a multi-groove lubrication system on the outer ring raceway.
Separable inner and outer rings enable easier mounting
Multi groove system extends service life at smaller oscillating movements
Suitable for heavy static or alternating and impact loads
Related links
- SKF BLAB 367563 B 28 mm Bore Plain Bearing 52 mm OD, 220 kN
- SKF GEH 25 ES-2RS 25 mm Bore Plain Bearing 310 kN
- SKF GEH 25 TXE-2LS 25 mm Bore Plain Bearing 47 mm OD
- SKF BLAB 367563 B 28mm Bore Plain Bearing 52mm O.D
- INA GE30-DO 25 mm Bore Plain Bearing 311 N
- INA GE25-FO-2RS 25 mm Bore Plain Bearing 271000 N
- INA GE25-SW-A 25 mm Bore Plain Bearing 239000 N
- INA GE30-DO-2RS 30 mm Bore Plain Bearing 271000 N
