Igus MSM-4046-20 40mm Bore Plain Bearing, 46 mm OD
- RS Stock No.:
- 272-5307
- Mfr. Part No.:
- MSM-4046-20
- Brand:
- Igus
Subtotal (1 unit)*
$6.90
(exc. GST)
$7.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.90 |
*price indicative
- RS Stock No.:
- 272-5307
- Mfr. Part No.:
- MSM-4046-20
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 40mm | |
| Outside Diameter | 46mm | |
| Material | Iglidur M250 | |
| Width | 20mm | |
| Standards/Approvals | ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, RoHS 2 per EU-Guideline 2011/65/EU, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 40mm | ||
Outside Diameter 46mm | ||
Material Iglidur M250 | ||
Width 20mm | ||
Standards/Approvals ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, RoHS 2 per EU-Guideline 2011/65/EU, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing is a self-lubricating plain bearing characterised by impact strength, vibration dampening and wear resistance. They prove themselves particularly well under stresses in which the vibration dampening of the bearings is required, example in sports equipment and packaging machines.
Resistant to edge pressure
Resistant to shocks and impacts
- RS Stock No. 2727177
- Mfr. Part No. A350SM-4044-20
Each
$20.27
- RS Stock No. 2692776
- Mfr. Part No. GSM-4044-20
Each
$7.89
- RS Stock No. 2725306
- Mfr. Part No. MSM-4044-50
Each
$5.20
- RS Stock No. 2692974
- Mfr. Part No. MSM-4044-20
Each
$3.29
Related links
- RS PRO 40 mm Bore Plain Bearing 50 N
- Igus PFM-4246-19 42 mm Bore Plain Bearing, 46 mm OD
- Igus GFM-4246-19 42 mm Bore Plain Bearing, 46 mm OD
- Igus MSM-4044-20 40 mm Bore Plain Bearing, 44 mm OD
- Igus MSM-3240-20 32 mm Bore Plain Bearing, 40 mm OD
- RS PRO Plain Bearing, 46 mm OD
- Igus JFM-4044-20 40 mm Bore Plain Bearing, 44 mm OD
- Igus A181SM-4044-20 40 mm Bore Plain Bearing, 44 mm OD












