Igus PFM-4246-19 42mm Bore Plain Bearing, 46 mm OD
- RS Stock No.:
- 272-5849
- Mfr. Part No.:
- PFM-4246-19
- Brand:
- Igus
Subtotal (1 unit)*
$12.69
(exc. GST)
$13.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.69 |
*price indicative
- RS Stock No.:
- 272-5849
- Mfr. Part No.:
- PFM-4246-19
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 42mm | |
| Outside Diameter | 46mm | |
| Standards/Approvals | RoHS | |
| Series | PFM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 42mm | ||
Outside Diameter 46mm | ||
Standards/Approvals RoHS | ||
Series PFM | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing with flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
- RS Stock No. 2724632
- Mfr. Part No. GFM-4246-19
Each
$11.07
- RS Stock No. 2724891
- Mfr. Part No. JSM-0507-03
Each
$58.66
- RS Stock No. 2725057
- Mfr. Part No. MFM-0509-06
Each
$1.39
- RS Stock No. 2725048
- Mfr. Part No. MFM-0103-02
Each
$1.10
Related links
- Igus GFM-4246-19 42 mm Bore Plain Bearing, 46 mm OD
- Igus MSM-4046-20 40 mm Bore Plain Bearing, 46 mm OD
- RS PRO 40 mm Bore Plain Bearing 50 N
- Igus PFM-1719-25 17 mm Bore Plain Bearing, 19 mm OD
- RS PRO Plain Bearing, 46 mm OD
- Igus PSM-2224-42 22 mm Bore Plain Bearing, 24 mm OD
- Igus PFM-1618-17 16 mm Bore Plain Bearing, 18 mm OD
- Igus PFM-2023-21 20 mm Bore Plain Bearing, 23 mm OD












