RS PRO 5/16in Bore Plain Bearing, 0.5 in OD, 50 N
- RS Stock No.:
- 528-899
- Brand:
- RS PRO
Subtotal (1 bag of 6 units)*
$21.90
(exc. GST)
$24.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $21.90 | $3.65 |
*price indicative
- RS Stock No.:
- 528-899
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 5/16in | |
| Outside Diameter | 0.5in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 5/16in | ||
Outside Diameter 0.5in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 0.31 in Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable rotational movement with minimal friction. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. Its Compact design makes it Ideal for use in confined spaces.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and longevity.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for dynamic applications with moderate loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads efficiently.
Compact Size: With an outside diameter of 0.5 in, it fits well in tight spaces.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for dynamic applications with moderate loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads efficiently.
Compact Size: With an outside diameter of 0.5 in, it fits well in tight spaces.
Applications
Automotive industry
Machinery manufacturing
Industrial equipment
Machinery manufacturing
Industrial equipment
Additional Information
Standards: ISO 2795:1991 ensuring quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 0.3125 in Bore Plain Bearing 50 N
- RS PRO 0.3125 in Bore Plain Bearing 50 N
- RS PRO 0.375 in Bore Plain Bearing 50 N
- RS PRO 0.1875 in Bore Plain Bearing 50 N
- RS PRO 0.5 in Bore Plain Bearing 50 N
- RS PRO 0.5 in Bore Plain Bearing 50 N
- RS PRO 1.5 in Bore Plain Bearing 50 N
- RS PRO 1.5 in Bore Plain Bearing 50 N

