Subtotal (1 bag of 2 units)*
$22.64
(exc. GST)
$24.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $22.64 | $11.32 |
*price indicative
- RS Stock No.:
- 528-885
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thrust Washer | |
| Sub Type | Washer | |
| Thickness | 0.12in | |
| Outside Diameter | 1.5in | |
| Dynamic Load Rating | 14N/mm² | |
| Inside Diameter | 0.79in | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thrust Washer | ||
Sub Type Washer | ||
Thickness 0.12in | ||
Outside Diameter 1.5in | ||
Dynamic Load Rating 14N/mm² | ||
Inside Diameter 0.79in | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Thrust Washer, 0.79 in Diameter
RS PRO offers a high-quality sintered bronze thrust washer designed for applications requiring reliable axial load support. With a consistent diameter of 0.79 inches, this thrust washer is Ideal for reducing friction and wear in rotating assemblies, providing enhanced durability and performance.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties reducing maintenance needs.
0.79 in Inside and Outside Diameter: Ensures compatibility with standard shaft sizes simplifying integration.
0.12 in Thickness: Offers a Compact design suitable for space-constrained applications.
Dynamic Load Rating of 14 N/mm²: Supports moderate dynamic loads enhancing operational efficiency.
Static Load Rating of 50 N/mm²: Handles high static loads ensuring stability and reliability.
0.79 in Inside and Outside Diameter: Ensures compatibility with standard shaft sizes simplifying integration.
0.12 in Thickness: Offers a Compact design suitable for space-constrained applications.
Dynamic Load Rating of 14 N/mm²: Supports moderate dynamic loads enhancing operational efficiency.
Static Load Rating of 50 N/mm²: Handles high static loads ensuring stability and reliability.
Applications
Automotive
Industrial machinery
Rotating assemblies
Industrial machinery
Rotating assemblies
Additional Information
Key Standards: ISO 2795:1991
This thrust washer is a reliable choice for various industrial applications ensuring consistent performance and compliance with international standards.
This thrust washer is a reliable choice for various industrial applications ensuring consistent performance and compliance with international standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.











