RND, RND 465 Insulated Bootlace Ferrule, 12 mm Pin Length, 3.7 mm Pin Diameter, Grey, Grey from 12 AWG to 12 AWG Wire
- RS Stock No.:
- 490-348
- Mfr. Part No.:
- RND 465-01378
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-348
- Mfr. Part No.:
- RND 465-01378
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Insulation | Insulated | |
| Product Type | Bootlace Ferrule | |
| Pin Length | 12 mm | |
| Pin Diameter | 3.7 mm | |
| Colour | Grey, Grey | |
| Minimum Wire Size (AWG) | 12 AWG | |
| Maximum Wire Size (AWG) | 12 AWG | |
| Insulation Material | Polyamide | |
| Overall Length | 23 mm | |
| Standards/Approvals | REACH, RoHS | |
| Terminal Material | Tin Plated Copper | |
| Terminal Plating | Tin | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Insulation Insulated | ||
Product Type Bootlace Ferrule | ||
Pin Length 12 mm | ||
Pin Diameter 3.7 mm | ||
Colour Grey, Grey | ||
Minimum Wire Size (AWG) 12 AWG | ||
Maximum Wire Size (AWG) 12 AWG | ||
Insulation Material Polyamide | ||
Overall Length 23 mm | ||
Standards/Approvals REACH, RoHS | ||
Terminal Material Tin Plated Copper | ||
Terminal Plating Tin | ||
- COO (Country of Origin):
- CN
The RND Twin Cord End Terminal is expertly designed for efficient and reliable connectivity in a variety of electrical applications. Constructed from tin-plated copper tubing, it ensures excellent conductivity and durability, making it suitable for a range of demanding environments. The use of high-quality polyamide insulation enhances resistance to heat, ensuring performance up to 105 °C withstanding voltages of up to 600 V. Its compact design features precise dimensions, allowing for easy integration into your existing setups, while its robust construction guarantees longevity. Whether you're in manufacturing or maintenance, this terminal is an essential component for ensuring secure and effective wire terminations.
Supports a current capacity of 35 A, making it suitable for various applications
Accommodates wire range specifications, enhancing versatility in usage
Compact and precise dimensions facilitate easy installation
Durable construction ensures longevity and reliability in demanding conditions
Related links
- RND 14 mm Pin Length Yellow from 12 AWG to 12 AWG Wire Size
- RND 18 mm Pin Length Black, Black from 26 AWG to 1 AWG Wire
- RND 32 mm Pin Length Yellow from 26 AWG to 1 AWG Wire Size
- RND 16 mm Pin Length Red from 26 AWG to 3000 AWG Wire Size
- RND 18 mm Pin Length Red
- RND 8 mm Pin Length White
- RND 8 mm Pin Length Red
- RND 8mm Pin Length Grey
