RS PRO 1-1/8in Bore Plain Bearing, 1.375 in OD, 50 N

Subtotal (1 unit)*

$26.36

(exc. GST)

$29.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.36

*price indicative

RS Stock No.:
518-165
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Bore Diameter

1-1/8in

Sub Type

Flanged

Outside Diameter

1.375in

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 1.12 in Flanged Plain Bearing


This RS PRO flanged plain bearing is designed for applications requiring reliable performance under both dynamic and static loads. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for various industrial applications.

Features and Benefits


Sintered Bronze Material: Provides high durability and resistance to wear, ensuring long-lasting performance.
Flanged Design: Facilitates easy installation and secure fitment in housings.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, enhancing versatility.
ISO 9001:2008 and UKAS 001 Approved: Ensures compliance with quality management standards.

Applications


Automotive industry
Machinery manufacturing
Aerospace components
Industrial equipment

Additional Information


This plain bearing is engineered to provide reliable performance in demanding environments making it a valuable component in various industrial sectors.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy