SKF PCM 758080 E 75mm Bore Bearing Assembly, 80 mm OD, 1500 kN
- RS Stock No.:
- 465-272
- Mfr. Part No.:
- PCM 758080 E
- Brand:
- SKF
Subtotal (1 unit)*
$176.37
(exc. GST)
$194.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.37 |
*price indicative
- RS Stock No.:
- 465-272
- Mfr. Part No.:
- PCM 758080 E
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Bore Diameter | 75mm | |
| Sub Type | Straight Bushing | |
| Outside Diameter | 80mm | |
| Static Load Rating | 1500kN | |
| Dynamic Load Rating | 475kN | |
| Material | PTFE | |
| Width | 8mm | |
| Series | PCM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Bore Diameter 75mm | ||
Sub Type Straight Bushing | ||
Outside Diameter 80mm | ||
Static Load Rating 1500kN | ||
Dynamic Load Rating 475kN | ||
Material PTFE | ||
Width 8mm | ||
Series PCM | ||
Standards/Approvals RoHS | ||
The SKF PTFE composite straight bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. Despite their thin walled design, they can accommodate heavy loads. They also provide good heat dissipation, therefore enabling relatively high sliding velocities.
Maintenance free operation
Cost effective with long service life
High operating temperatures
High load carrying capacity
High sliding velocity and small operating clearance
- RS Stock No. 0463087
- Mfr. Part No. PCM 758060 E
Each
$141.72
- RS Stock No. 0463876
- Mfr. Part No. PCM 606570 E
Each
$99.88
- RS Stock No. 0464264
- Mfr. Part No. PCM 606560 E
Each
$90.03
- RS Stock No. 2372249
- Mfr. Part No. PCM 101210 E
Each
$3.17
Related links
- SKF PCM 758060 E 75 mm Bore Bearing Assembly 1100 kN
- SKF PCM 707550 E 70 mm Bore Bearing Assembly 865 kN
- SKF PCM 707540 E 70 mm Bore Bearing Assembly 680 kN
- SKF PCM 707570 E 70 mm Bore Bearing Assembly 1220 kN
- SKF PCM 707550 M 70 mm Bore Bearing Assembly 865 kN
- SKF PCM 707540 M 70 mm Bore Bearing Assembly 695 kN
- SKF PCM 707570 M 70 mm Bore Bearing Assembly 1220 kN
- SKF PCM 808540 E 80 mm Bore Bearing Assembly 780 kN











