SKF PCM 707540 M 70mm Bore Bearing Assembly, 75 mm OD, 695 kN
- RS Stock No.:
- 465-269
- Mfr. Part No.:
- PCM 707540 M
- Brand:
- SKF
Subtotal (1 unit)*
$87.43
(exc. GST)
$96.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.43 |
*price indicative
- RS Stock No.:
- 465-269
- Mfr. Part No.:
- PCM 707540 M
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Bore Diameter | 70mm | |
| Sub Type | Straight Bushing | |
| Outside Diameter | 75mm | |
| Static Load Rating | 695kN | |
| Dynamic Load Rating | 335kN | |
| Material | Polyoxymethylene | |
| Standards/Approvals | RoHS | |
| Series | PCM | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Bore Diameter 70mm | ||
Sub Type Straight Bushing | ||
Outside Diameter 75mm | ||
Static Load Rating 695kN | ||
Dynamic Load Rating 335kN | ||
Material Polyoxymethylene | ||
Standards/Approvals RoHS | ||
Series PCM | ||
Width 4mm | ||
The SKF POM composite straight bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. After initial grease fill, they are optimized for minimal maintenance under tough operating conditions. Pockets in the sliding surface serve as grease reservoirs. Relubrication can extend bearing service life considerably. Despite their compact design, they can accommodate heavy loads.
Cost effective with long service life
Very good frictional properties
High load carrying capacity
High sliding velocity
- RS Stock No. 0463086
- Mfr. Part No. PCM 707550 M
Each
$100.72
- RS Stock No. 0464267
- Mfr. Part No. PCM 707570 M
Each
$139.66
- RS Stock No. 0463084
- Mfr. Part No. PCM 707540 E
Each
$101.13
- RS Stock No. 0463879
- Mfr. Part No. PCM 707550 E
Each
$115.81
Related links
- SKF PCM 707540 E 70 mm Bore Bearing Assembly 680 kN
- SKF PCM 707570 M 70 mm Bore Bearing Assembly 1220 kN
- SKF PCM 707550 M 70 mm Bore Bearing Assembly 865 kN
- SKF PCM 707550 E 70 mm Bore Bearing Assembly 865 kN
- SKF PCM 707570 E 70 mm Bore Bearing Assembly 1220 kN
- SKF PBMF 607560 M1G1 60 mm Bore Bearing Assembly, 75 mm OD
- SKF PCM 657070 E 65 mm Bore Bearing Assembly 1120 kN
- SKF PCM 657030 E 65 mm Bore Bearing Assembly 475 kN












