SKF PCM 758060 E 75mm Bore Bearing Assembly, 80 mm OD, 1100 kN
- RS Stock No.:
- 463-087
- Mfr. Part No.:
- PCM 758060 E
- Brand:
- SKF
Subtotal (1 unit)*
$141.72
(exc. GST)
$155.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.72 |
*price indicative
- RS Stock No.:
- 463-087
- Mfr. Part No.:
- PCM 758060 E
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Bore Diameter | 75mm | |
| Sub Type | Straight Bushing | |
| Outside Diameter | 80mm | |
| Static Load Rating | 1100kN | |
| Dynamic Load Rating | 355kN | |
| Material | PTFE | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Series | PCM | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Bore Diameter 75mm | ||
Sub Type Straight Bushing | ||
Outside Diameter 80mm | ||
Static Load Rating 1100kN | ||
Dynamic Load Rating 355kN | ||
Material PTFE | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Series PCM | ||
The SKF PTFE composite straight (cylindrical) bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. Despite their thin-walled design, they can accommodate heavy loads. They also provide good heat dissipation.
Maintenance free operation
Cost effective with long service life
High operating temperatures
High load carrying capacity
High sliding velocity and small operating clearance
- RS Stock No. 0465272
- Mfr. Part No. PCM 758080 E
Each
$176.37
- RS Stock No. 0464273
- Mfr. Part No. PCM 9510060 E
Each
$195.80
- RS Stock No. 0463879
- Mfr. Part No. PCM 707550 E
Each
$115.81
- RS Stock No. 0464262
- Mfr. Part No. PCM 11011560 M
Each
$221.68
Related links
- SKF PCM 758080 E 75 mm Bore Bearing Assembly 1500 kN
- SKF PCM 707550 E 70 mm Bore Bearing Assembly 865 kN
- SKF PCM 808540 E 80 mm Bore Bearing Assembly 780 kN
- SKF PCM 808560 E 80 mm Bore Bearing Assembly 1180 kN
- SKF PCM 8085100 E 80 mm Bore Bearing Assembly 1960 kN
- SKF PCM 808580 M 80 mm Bore Bearing Assembly 1560 kN
- SKF PCM 808560 M 80 mm Bore Bearing Assembly 1180 kN
- SKF PCM 707540 E 70 mm Bore Bearing Assembly 680 kN












