SKF GEH 25 TXE-2LS 25mm Bore Plain Bearing, 290 kN, 47 mm OD

Subtotal (1 unit)*

$419.99

(exc. GST)

$461.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$419.99

*price indicative

RS Stock No.:
461-747
Mfr. Part No.:
GEH 25 TXE-2LS
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plain Bearing

Bore Diameter

25mm

Outside Diameter

47mm

Static Load Rating - Axial

290kN

Material

Bearing Steel

Series

GEH 25 TXE-2LS

Width

28mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Akshay


The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes a steel and PTFE fabric sliding contact surface combination and the bearings are maintenance-free. Except for those with designation suffix TXGR, they have a double-lip contact seal (-2RS) or a triple-lip, heavy duty contact seal (-2LS) on both sides. Those with designation suffixes TXGR, TXG3E or TXG3A are made of stainless steel.

Designed for radial and combined radial and axial loads

Long service life and maintenance-free

Suitable for very heavy, constant direction loads

Low coefficient of friction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy