SKF GEZ 014 ES 22.2mm Bore Plain Bearing, 127 kN, 36.5 mm OD
- RS Stock No.:
- 460-254
- Mfr. Part No.:
- GEZ 014 ES
- Brand:
- SKF
Subtotal (1 unit)*
$106.69
(exc. GST)
$117.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.69 |
*price indicative
- RS Stock No.:
- 460-254
- Mfr. Part No.:
- GEZ 014 ES
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 22.2mm | |
| Outside Diameter | 36.5mm | |
| Material | Bearing Steel | |
| Static Load Rating - Axial | 127kN | |
| Width | 19.431mm | |
| Standards/Approvals | RoHS | |
| Series | GEZ 014 ES | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 22.2mm | ||
Outside Diameter 36.5mm | ||
Material Bearing Steel | ||
Static Load Rating - Axial 127kN | ||
Width 19.431mm | ||
Standards/Approvals RoHS | ||
Series GEZ 014 ES | ||
- COO (Country of Origin):
- CN
Akshay
The SKF Radial spherical plain bearings are designed to accommodate radial and combined radial and axial loads, and also misalignment. This specific design includes a steel and steel sliding contact surface combination. The bearings require maintenance and can be relubricated via lubrication holes and an annular groove in both rings.
Designed for radial and combined radial and axial loads
Suitable for heavy static, alternating or impact loads
- RS Stock No. 0462131
- Mfr. Part No. GEZ 204 ES-2RS
Each
$608.03
- RS Stock No. 0460245
- Mfr. Part No. GE 180 ES-2RS
Each
$8,210.08
- RS Stock No. 0461744
- Mfr. Part No. GE 200 ES-2RS
Each
$12,273.95
- RS Stock No. 0460252
- Mfr. Part No. GEM 70 ES-2RS
Each
$823.99
Related links
- SKF GE 25 C 25 mm Bore Spherical Bearing 42 mm OD
- SKF GEH 20 C 20 mm Bore Spherical Bearing 42 mm OD
- SKF GEZ 010 ES 15.8 mm Bore Plain Bearing 26.9 mm OD
- SKF GEZ 108 ES-2RS 38.1 mm Bore Plain Bearing 61.9 mm OD
- SKF GEZ 200 ES-2RS 50.8 mm Bore Plain Bearing 80.9 mm OD
- SKF GEZ 204 ES-2RS 57.1 mm Bore Plain Bearing 90.4 mm OD
- SKF GEZ 112 ES 44.45 mm Bore Plain Bearing 510 kN
- SKF GEZ 200 ES 50.8 mm Bore Plain Bearing 80.9 mm OD












