ERKO 64042 42 mm Pipe Cutter Cuts Plastic
- RS Stock No.:
- 275-8724
- Mfr. Part No.:
- 64042
- Brand:
- ERKO
Subtotal (1 unit)*
$151.09
(exc. GST)
$166.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.09 |
*price indicative
- RS Stock No.:
- 275-8724
- Mfr. Part No.:
- 64042
- Brand:
- ERKO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 42 mm | |
| Material Cut | Plastic | |
| Body Material | Magnesium Light Metal Alloy | |
| Model Number | 64042 | |
| Cutter Action | Tube Cutter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Pipe Cutter | ||
Cutting Capacity 42 mm | ||
Material Cut Plastic | ||
Body Material Magnesium Light Metal Alloy | ||
Model Number 64042 | ||
Cutter Action Tube Cutter | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The ERKO tube cutter has powerful grip and a perfectly positioned blade for straight, fast and precise cuts of PVC and PER tubes.
Safe and quick blade change
Reduced effort for cutting
Related links
- NWS Pipe Cutter 42 mm Cuts Plastic
- Ega-Master Pipe Cutter 42 mm Cuts Plastic
- RS PRO Pipe Cutter 12 To 42 mm Cuts Plastic
- SAM Pipe Cutter 42 mm Cuts Steel
- Teng Tools TFP01 Pipe Cutter 42 mm Cuts PEX
- Ega-Master Pipe Cutter 42 mm Cuts Copper
- Teng Tools TFP02 Pipe Cutter 42 mm Cuts PEX
- RS PRO Pipe Cutter 42 mm Cuts Polyvinyl Fluoride Polyethylene Phosphor Bronze,
