ERKO 64170 170 mm Pipe Cutter Cuts Plastic
- RS Stock No.:
- 275-8727
- Mfr. Part No.:
- 64170
- Brand:
- ERKO
Subtotal (1 unit)*
$363.79
(exc. GST)
$400.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $363.79 |
*price indicative
- RS Stock No.:
- 275-8727
- Mfr. Part No.:
- 64170
- Brand:
- ERKO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 170 mm | |
| Material Cut | Plastic | |
| Body Material | Magnesium Light Metal Alloy, Aluminium | |
| Model Number | 64170 | |
| Cutter Action | Pipe Cutter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Pipe Cutter | ||
Cutting Capacity 170 mm | ||
Material Cut Plastic | ||
Body Material Magnesium Light Metal Alloy, Aluminium | ||
Model Number 64170 | ||
Cutter Action Pipe Cutter | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The ERKO tube cutter has powerful grip and a perfectly positioned blade for straight, fast and precise cuts of PVC and PER tubes.
Safe and quick blade change
Reduced effort for cutting
Related links
- ERKO 64063 Pipe Cutter 63 mm Cuts Plastic
- ERKO 64028 Pipe Cutter 28 mm Cuts Plastic
- ERKO 64127 Pipe Cutter 127 mm Cuts Plastic
- ERKO 64042 Pipe Cutter 42 mm Cuts Plastic
- CK Pipe Cutter 28 to 32 mm² Cuts Plastic
- Irwin Pipe Cutter 26 mm Cuts Plastic
- Knipex Pipe Cutter 25 mm Cuts Plastic
- NWS Pipe Cutter 42 mm Cuts Plastic
