ERKO 64028 28 mm Pipe Cutter Cuts Plastic
- RS Stock No.:
- 275-8723
- Mfr. Part No.:
- 64028
- Brand:
- ERKO
Subtotal (1 unit)*
$102.53
(exc. GST)
$112.78
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $102.53 |
*price indicative
- RS Stock No.:
- 275-8723
- Mfr. Part No.:
- 64028
- Brand:
- ERKO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Cutting Capacity | 28 mm | |
| Product Type | Pipe Cutter | |
| Material Cut | Plastic | |
| Body Material | Magnesium Light Metal Alloy | |
| Model Number | 64028 | |
| Cutter Action | Tube Cutter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Cutting Capacity 28 mm | ||
Product Type Pipe Cutter | ||
Material Cut Plastic | ||
Body Material Magnesium Light Metal Alloy | ||
Model Number 64028 | ||
Cutter Action Tube Cutter | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The ERKO flexible and thin wall tube cutter has highly durable magnesium alloy body. The cutting edge does not get damaged in the toolbox, and there is no risk of injury when grabbing the pipe cutter.
Safe and quick blade change
Reduced effort for cutting
Related links
- Bahco Pipe Cutter 28 mm Cuts Stainless Steel
- Stanley Pipe & Tube Cutter 28 mm Cuts Plastic
- CK Pipe Cutter 28 to 32 mm² Cuts Plastic
- ERKO 64063 Pipe Cutter 63 mm Cuts Plastic
- ERKO 64170 Pipe Cutter 170 mm Cuts Plastic
- ERKO 64127 Pipe Cutter 127 mm Cuts Plastic
- ERKO 64042 Pipe Cutter 42 mm Cuts Plastic
- Festo Tube Cutter 28 mm Cuts Polyvinyl Chloride, Plastic
