Stanley 28 mm Pipe & Tube Cutter Cuts Plastic
- RS Stock No.:
- 562-036
- Mfr. Part No.:
- 0-70-450
- Brand:
- Stanley
Subtotal (1 unit)*
$38.40
(exc. GST)
$42.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.40 |
*price indicative
- RS Stock No.:
- 562-036
- Mfr. Part No.:
- 0-70-450
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Cutting Capacity | 28 mm | |
| Product Type | Pipe & Tube Cutter | |
| Material Cut | Plastic | |
| Body Material | Plastic | |
| Overall Length | 200mm | |
| Cutter Action | Pipe Cutter | |
| Standards/Approvals | DIN 5241, ISO 9243 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Cutting Capacity 28 mm | ||
Product Type Pipe & Tube Cutter | ||
Material Cut Plastic | ||
Body Material Plastic | ||
Overall Length 200mm | ||
Cutter Action Pipe Cutter | ||
Standards/Approvals DIN 5241, ISO 9243 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Stanley Pipe & Tube Cutter, 200mm Overall Length, 28mm Cutting Capacity - 0-70-450
This pipe & tube cutter is a handheld tool designed to cut plastic pipes and tubing precisely in workshop and installation settings. It employs a dedicated cutter action to deliver clean slices in plastic materials, meeting recognised DIN and ISO standards for tool behaviour. The tools construction focuses on a lightweight profile to aid mobility and repeated use during on-site plumbing or fabrication tasks.
Features and Benefits:
• Cuts plastic materials up to 28mm enabling standard PVC work
• Plastic-bodied construction reduces tool weight for easier handling
• Complies with DIN 5241 for consistent cutting performance
• Meets ISO 9243 to ensure repeatable operational behaviour
• Compact form factor supports access in confined spaces
• Plastic-bodied construction reduces tool weight for easier handling
• Complies with DIN 5241 for consistent cutting performance
• Meets ISO 9243 to ensure repeatable operational behaviour
• Compact form factor supports access in confined spaces
Applications
• Suitable for cutting PVC conduit and drainage pipework
• Ideal for on-site plumbing and renovation tasks
• Used with plastic tubing in irrigation and garden systems
• Can be used for preparatory cutting in assembly lines
• Appropriate for service engineers carrying lightweight kits
• Ideal for on-site plumbing and renovation tasks
• Used with plastic tubing in irrigation and garden systems
• Can be used for preparatory cutting in assembly lines
• Appropriate for service engineers carrying lightweight kits
What material is the cutting tool designed to process?
It is intended specifically for cutting plastic pipes and tubing, offering controlled separation without equipment intended for metal.
How does the tools construction affect portability?
The plastic body reduces overall mass, making it simpler to transport and handle during extended jobs.
Which standards govern its cutting consistency?
The device is produced to the parameters of DIN 5241 and ISO 9243, which dictate performance and repeatability for this class of cutter.
What operating motion does the tool use to perform cuts?
Cutting is performed via a dedicated cutter action mechanism designed for precise slicing of plastic pipework.
Related links
- Stanley Pipe & Tube Cutter 22 mm Cuts Steel
- Festo Tube Cutter 28 mm Cuts Polyvinyl Chloride, Plastic
- Stanley Pipe & Tube Cutter
- RS PRO Tube Cutter 15 mm Cuts Plastic
- ERKO 64028 Pipe Cutter 28 mm Cuts Plastic
- Bahco Pipe Cutter 28 mm Cuts Stainless Steel
- PMA Uster Pipe & Tube Cutter Cuts Plastic
- BETA Pipe & Tube Cutter 3 to 30 mm Cuts Copper
