Festo 194592 28 mm Tube Cutter Cuts PVC, Plastic

Subtotal (1 unit)*

$265.42

(exc. GST)

$291.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$265.42

*price indicative

RS Stock No.:
202-3291
Mfr. Part No.:
ZR
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Cutting Capacity

28 mm

Product Type

Tube Cutter

Material Cut

PVC, Plastic

Body Material

Plastic

Model Number

194592

Cutter Action

Manual

Standards/Approvals

No

COO (Country of Origin):
DE

Festo Pipe Cutter, 28mm Cutting Capacity, Manual Cutter - ZR, Numeric Part Number: 194592


This pipe cutter is designed for manual use and delivers precision cutting for pipes with an outer diameter ranging from 12mm to 28mm. Suitable for materials such as plastic and PVC, it offers an efficient solution for numerous applications within the automation, electronics, electrical, and mechanical industries. Weighing 361g, this tool is both lightweight and robust, making it an essential addition to any toolbox.

Features & Benefits


• Manual operation provides precise control during cutting

• Suitable for tubing O.D. between 12mm to 28mm

• Lightweight design at just 361g ensures ease of handling

• Complies with VDMA24364-B2-L for reliability and performance

Applications


• Used with various plastic pipes for home installations

• Ideal for maintenance and repairs in electrical

• Suitable for use in plumbing for cutting PVC tubing

• Effective in mechanical assembly tasks requiring precision cuts

• Utilised in manufacturing environments for pipe fitting requirements

What are the weight and dimensions of the pipe cutter?


Weighing 361g, this cutter is designed for comfortable handling, allowing users to work efficiently without feeling fatigued. It accommodates pipes with an outer diameter ranging from 12mm to 28mm.

How does the manual feature improve user experience?


The manual design offers users precise control, allowing for adjustable cutting angles and depths, resulting in clean cuts that reduce the need for further trimming or smoothing.

Can it be used for different types of pipes?


Yes, this tool is specifically designed for cutting in plastic and PVC materials, making it versatile for various applications in plumbing and electrical work.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy