Teng Tools TFA15 15 mm Pipe Cutter Cuts Brass

Subtotal (1 unit)*

$84.13

(exc. GST)

$92.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.13

*price indicative

RS Stock No.:
810-066
Mfr. Part No.:
TFA15
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Cutting Capacity

15 mm

Product Type

Pipe Cutter

Material Cut

Brass

Model Number

TFA15

Overall Length

15mm

Cutter Action

Rotary

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools rotating pipe cutter is designed for seamless cutting of pipes, providing precision and efficiency for various materials. Ideal for both professionals and enthusiasts, it ensures a clean and straight cut every time.

Ideal for cutting plastic, brass, and copper pipes

Simply rotate around the pipe for effortless operation

Offers a 15mm capacity for versatile usage

Net weight of 177g, making it easy to handle

Designed for durability with quality assurance

Manufactured in Taiwan with strict quality control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy