Bahco 15 mm Pipe Cutter Cuts Copper
- RS Stock No.:
- 257-7312
- Mfr. Part No.:
- 306-15
- Brand:
- Bahco
Subtotal (1 unit)*
$112.73
(exc. GST)
$124.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.73 |
*price indicative
- RS Stock No.:
- 257-7312
- Mfr. Part No.:
- 306-15
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 15 mm | |
| Material Cut | Copper | |
| Body Material | Steel | |
| Overall Length | 53mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Pipe Cutter | ||
Cutting Capacity 15 mm | ||
Material Cut Copper | ||
Body Material Steel | ||
Overall Length 53mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco Tube cutter is ideal for cutting plumbing pipes having diameter of 15 mm, tubes made of copper and other soft materials. No need to manual adjustment while cutting the tube. Tube cutters use a cutting wheel.
Length 53 mm
Internal diameter 27 mm
Weight 175 g
Related links
- Bahco Pipe Cutter 22 mm Cuts Copper
- Bahco Pipe Cutter 12 mm Cuts Copper
- Bahco Pipe Cutter 10 mm Cuts Copper
- RS PRO Pipe Cutter 15 mm Cuts Brass, Copper
- Teng Tools TFA15 Pipe Cutter 15 mm Cuts Brass
- RS PRO Cutter Blade 15 mm Cuts Copper, Brass
- RS PRO Tube Cutter 15 mm Cuts Polyurethane, Nylon
- RS PRO Olive Cutter 15 mm Cuts Brass, Copper
