STMicroelectronics M24256E-FMC6TG, 256 kB EEPROM 8-Pin SO-8N I2C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$0.57

(exc. GST)

$0.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,598 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$0.57
10 - 99$0.52
100 +$0.49

*price indicative

Packaging Options:
RS Stock No.:
330-541
Mfr. Part No.:
M24256E-FMC6TG
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

256kB

Product Type

EEPROM

Interface Type

I2C

Package Type

SO-8N

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

1.6V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

M24256E-F

Data Retention

200year

Automotive Standard

No

Supply Current

150μA

RoHS Status: Exempt

COO (Country of Origin):
PH
The STMicroelectronics I²C-compatible EEPROM organized as 32 K x 8 bits, operating from 1.65 V to 5.5 V with a clock frequency up to 1 MHz. Supports an ambient temperature range of -40 °C to +85 °C.

Preprogrammed device address

Hardware write protection of the whole memory array

Random and sequential read modes

  • RS Stock No. 0818695
  • Mfr. Part No. M95M02E-FMN6TP
Each
$2.23
  • RS Stock No. 0734059
  • Mfr. Part No. M95M01E-FMN6TP
Each
$1.29
  • RS Stock No. 0151728P
  • Mfr. Part No. M24512E-FMN6TP
Each (Supplied on a Reel)
$0.484
  • RS Stock No. 0734029
  • Mfr. Part No. M24M01E-UFMN6TP
Each
$1.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy