RS PRO PT100 Temperature Sensor, 9.4mm Dia, 26mm Long, 3 Wire, 200°C Max

N

Subtotal (1 unit)*

$36.08

(exc. GST)

$39.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.08

*price indicative

RS Stock No.:
350-411
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sensor Type

PT100

Probe Length

26mm

Probe Diameter

9.4mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

COO (Country of Origin):
TR

RS PRO Standard Bayonet Type PT100 Thermo Resistance Temperature Sensor, 9.4mm Diameter, 26mm Immersion Length


This RS PRO Standard Bayonet Type PT100 Thermo Resistance Temperature Sensor is designed for precise temperature measurement in industrial settings. With a 9.4mm diameter and 26mm immersion length, it is ideal for applications requiring accurate and reliable data. The sensor is equipped with a 2-metre cable, making it versatile for various installations.

Features and Benefits


Max Operating Temperature 200°C: Ensures reliable performance in high-temperature environments
Protection Tube AISI304 (DIN 1.4301): Provides durability and resistance to corrosion
Sensor Type DIN/EN 60751: Complies with international standards for accuracy and reliability
Cable Type Silicone Plus Silicone: Offers flexibility and resistance to harsh conditions

Applications


Machinery manufacturing
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications

Additional Information


Termination Type: Screw for secure and easy connections
Probe Material: Stainless Steel for enhanced durability and longevity

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links