Teng Tools TF22 3 → 22 mm Pipe Cutter Cuts Brass, Copper
- RS Stock No.:
- 838-125
- Mfr. Part No.:
- TF22
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$41.96
(exc. GST)
$46.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.96 |
*price indicative
- RS Stock No.:
- 838-125
- Mfr. Part No.:
- TF22
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Cutting Capacity | 3 → 22 mm | |
| Product Type | Pipe Cutter | |
| Material Cut | Brass, Copper | |
| Model Number | TF22 | |
| Cutter Action | Rotary | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Cutting Capacity 3 → 22 mm | ||
Product Type Pipe Cutter | ||
Material Cut Brass, Copper | ||
Model Number TF22 | ||
Cutter Action Rotary | ||
- COO (Country of Origin):
- TW
The Teng Tools pipe cutter is designed for precise cutting, providing a reliable solution for effectively tackling copper and brass pipes. Its Compact design makes it Ideal for use in confined spaces.
Capacity ranges from 3 to 22mm (1/8 inch to 7/8 inch)
Includes one cutting wheel and two rollers for a consistent cutting edge
Specifically designed for cutting copper and brass pipes
Weighs only 110 grams for easy handling
Manufactured in Taiwan, ensuring Durable construction
Related links
- Teng Tools TFA22 Pipe Cutter 22 mm Cuts Brass Plastic
- Wiss Pipe Cutter 3 → 13 mm, Cuts Brass; Copper; Aluminium; PVC
- RS PRO Olive Cutter 22 mm Cuts Brass, Copper
- RS PRO Pipe Cutter 15 mm Cuts Brass, Copper
- RS PRO Pipe Cutter 6 to 50 mm Cuts Brass, Copper
- NWS N1335 Pipe Cutter 3 to 25 mm Cuts Brass Copper, Polyvinyl Chloride
- RS PRO Pipe Cutter 3 To 22 mm Cuts Copper
- RS PRO Olive Cutter 15 mm Cuts Brass, Copper
