HellermannTyton Grey Polyamide Pipe Clamp 43mm x, 37 mm

Subtotal (100 units, in bags of 100)*

$703.96

(exc. GST)

$774.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$703.96$7.04

*price indicative

RS Stock No.:
289-0996
Mfr. Part No.:
169-22000 CTCC-IWS17-MB43-PA66/6HIRHS-GY
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Pipe Clamp

Material

Polyamide

Width

43mm

Finish

Grey

Standards/Approvals

UL 94 HB

Length

37mm

Compatible Pipe Size

17 mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton CTCC IWS corrugated tubing holders are used in the control cabinet for fastening and guiding. It is compatible with the IWS corrugated tubings.

Safe and fixe hold of the corrugated tubing

Easy closing and reopening of the lid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy