Unistrut Hot Dip Galvanised Stainless Steel Pipe Clamp 32mm x, 14 mm, 96 mm

Subtotal (1 pack of 5 units)*

$81.79

(exc. GST)

$89.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$16.358$81.79

*price indicative

RS Stock No.:
257-7580
Mfr. Part No.:
SS 2 E
Brand:
Unistrut
Find similar products by selecting one or more attributes.
Select all

Brand

Unistrut

Product Type

Pipe Clamp

Material

Stainless Steel

Fixing Hole Diameter

14mm

Width

32mm

Finish

Hot Dip Galvanised

Standards/Approvals

ASTM A1008, ASTM A1011 GR 33

Length

96mm

Compatible Pipe Size

40 mm

RoHS Status: Exempt

COO (Country of Origin):
GB

1-piece Pipe Clamp


Galvanised steel 1-piece pipe clamps, which require a cone-point screw (stock no. 767-444) and channel nut (stock nos. 176-040 or 176-034) for assembly to either 21mm or 41mm channel section.

For Clamp Width see Dimension B on the line drawing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy