HellermannTyton IWS Conduit, 17 mm Nominal Diameter, Uncoated, Plastic, Black 50 m

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 reel of 50 metres)*

$329.50

(exc. GST)

$362.45

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Reel(s)
Per Reel
Per Metre*
Saving
1 - 49$329.50$6.59-
50 +$317.96$6.3593%

*price indicative

RS Stock No.:
321-4599
Mfr. Part No.:
169-22170 IWS17-PA6
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Nominal Diameter

17mm

Coating Material

Uncoated

Material

Plastic

Product Type

Conduit

Series

IWS

Colour

Black

Length

50m

Resistance Features

Fuel Resistant, Solvent Resistant, Oil Resistant, Abrasion Resistant, Highly Flexible

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Standards/Approvals

FMVSS 302, UL 94

Minimum Bend Radius

45mm

COO (Country of Origin):
DE

Isolvin® IWS corrugated tubes


Flexible, robust, polyamide corrugated tube, halogen free

For protecting cables and wires from environmental conditions, including alcohol, mineral oil and diesel

Abrasion-resistant

Fire-protection characteristics in accordance with UL94 HB and FMVSS-302

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy