HellermannTyton Grey Polyamide Pipe Clamp 64.5mm x, 69.8 mm
- RS Stock No.:
- 289-0999
- Distrelec Article No.:
- 304-34-402
- Mfr. Part No.:
- 169-22003 CTCC-IWS50-MB65-PA66/6HIRHS-GY
- Brand:
- HellermannTyton
Subtotal (100 units, in bags of 100)*
$1,195.61
(exc. GST)
$1,315.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,195.61 | $11.956 |
*price indicative
- RS Stock No.:
- 289-0999
- Distrelec Article No.:
- 304-34-402
- Mfr. Part No.:
- 169-22003 CTCC-IWS50-MB65-PA66/6HIRHS-GY
- Brand:
- HellermannTyton
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
| Brand | HellermannTyton | |
| Product Type | Pipe Clamp | |
| Material | Polyamide | |
| Width | 64.5mm | |
| Finish | Grey | |
| Length | 69.8mm | |
| Standards/Approvals | UL 94 HB | |
| Compatible Pipe Size | 50 mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Pipe Clamp | ||
Material Polyamide | ||
Width 64.5mm | ||
Finish Grey | ||
Length 69.8mm | ||
Standards/Approvals UL 94 HB | ||
Compatible Pipe Size 50 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton CTCC IWS corrugated tubing holders are used in the control cabinet for fastening and guiding. It is compatible with the IWS corrugated tubings.
Safe and fixe hold of the corrugated tubing
Easy closing and reopening of the lid
Related links
- HellermannTyton Grey Polyamide Pipe Clamp 64.5mm x, 59 mm
- HellermannTyton Grey Polyamide Pipe Clamp 46.3mm x, 50.8 mm
- HellermannTyton Grey Polyamide Pipe Clamp 43mm x, 37 mm
- HellermannTyton Black Cable Tie Mount 22.5mm x 17.5 mm
- HellermannTyton Black Cable Tie Mount 13 mm x 47mm x 50 mm
- HellermannTyton Black Stick, Pasting Cable Tie Mount 13 mm x 47mm x 50 mm
- 3M Black Picture Hanging Strips, 15.8mm x 69.8 mm
- HellermannTyton Grey 50 mm Nominal Size Polyamide 66 IP66, IP65 rating