HellermannTyton Black Screw Cable Tie 7.6 mm x 12mm x 27 mm
- RS Stock No.:
- 251-7674
- Mfr. Part No.:
- 151-26301 LKM.NB3P
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 500 more to save $9.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$37.10
(exc. GST)
$40.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,700 unit(s) shipping from 23 November 2026
- Plus 6,000 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.371 | $37.10 | - |
| 500 - 900 | $0.352 | $35.20 | $9.50 |
| 1000 - 2400 | $0.334 | $33.40 | $37.00 |
| 2500 - 4900 | $0.315 | $31.50 | $140.00 |
| 5000 + | $0.296 | $29.60 | $375.00 |
*price indicative
- RS Stock No.:
- 251-7674
- Mfr. Part No.:
- 151-26301 LKM.NB3P
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Colour | Black | |
| Cable Tie Width Acceptance | 7.6mm | |
| Length | 27mm | |
| Width | 12mm | |
| Fixing Hole Diameter | 6mm | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, HF, UL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Colour Black | ||
Cable Tie Width Acceptance 7.6mm | ||
Length 27mm | ||
Width 12mm | ||
Fixing Hole Diameter 6mm | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, HF, UL | ||
- COO (Country of Origin):
- GB
The HellermannTytons black colour screw fixing mount used in areas with limited space. Its mounting base allows the cable to be offset from the fixing hole, and can be installed in the equipment prior to the cable installation. A major cost saving can be made using this screw mount as this will allow the use of many different sizes of standard cable ties without the need to stock a wide range of specific fixing ties.
Small overall size for areas with limited mounting space
Screwable mounts for fixing cable sideways
Ideal for securing large, heavier bundles
Suitable for cable ties up to 8 mm width
- RS Stock No. 7056340
- Mfr. Part No. 151-26302 LKM-PA66-BK
1 Bag of 500
$168.09
- RS Stock No. 2517640
- Mfr. Part No. 151-26304 LKM-PA66-NA
Each (In a Pack of 100)
$0.285
- RS Stock No. 2181471
- Mfr. Part No. 151-06502 DSWS5-PA66HS/PA46-BK
1 Bag of 50
$185.31
- RS Stock No. 2837593
- Mfr. Part No. KR6G5 PA66 BK 100
Each (In a Pack of 100)
$0.707
Related links
- HellermannTyton Natural Screw Cable Tie 7.6 mm x 12mm x 27 mm
- HellermannTyton Black Cable Tie Mount 7.6 mm x 12mm x 27 mm
- HellermannTyton Black Screw Cable Tie Mount 6 mm x 12mm x 18 mm
- HellermannTyton Natural Screw Cable Tie Mount 8 mm x 12mm x 13.5 mm
- HellermannTyton Natural Screw Cable Tie Mount 6 mm x 12mm x 18 mm
- HellermannTyton Natural Screw Cable Tie 7.6 mm x 15.8mm x 241 mm
- HellermannTyton Black Fir Tree Cable Tie Mount 9 mm x 12mm x 30 mm
- HellermannTyton Black Fir Tree Cable Tie Mount 9 mm x 12mm x 44 mm












