Knipex 180mm Carpenter Pincers Medium Hard Wire
- RS Stock No.:
- 267-7287
- Distrelec Article No.:
- 180-40-637
- Mfr. Part No.:
- 50 00 180
- Brand:
- Knipex
Subtotal (1 unit)*
$38.48
(exc. GST)
$42.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.48 |
*price indicative
- RS Stock No.:
- 267-7287
- Distrelec Article No.:
- 180-40-637
- Mfr. Part No.:
- 50 00 180
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Cutting Capacity | Medium Hard Wire | |
| Product Type | Pincers | |
| Overall Length | 180mm | |
| Pincer Type | Carpenter | |
| Handle Material | Forged Steel | |
| Jaw Material | Special Steel | |
| Standards/Approvals | DIN ISO 9243 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Cutting Capacity Medium Hard Wire | ||
Product Type Pincers | ||
Overall Length 180mm | ||
Pincer Type Carpenter | ||
Handle Material Forged Steel | ||
Jaw Material Special Steel | ||
Standards/Approvals DIN ISO 9243 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex carpenters pincers is for heavy duty use, its specially favoured by craftsmen for their precise workmanship.
Extreme wear resistance and well balanced
Cutting edge hardness approx. 60 HRC
Related links
- Knipex 180mm Carpenter Pincers Medium Hard Wire
- Knipex 160mm Carpenter Pincers Medium Hard Wire
- Knipex 210mm Carpenter Pincers Medium Hard Wire
- Knipex 225mm Carpenter Pincers Medium Hard Wire
- Knipex 250mm Carpenter Pincers Medium Hard Wire
- Knipex 180mm Cutter Medium Hard Wire
- Knipex 200mm Cutter Medium Hard Wire
- Knipex 160mm Cutter Medium Hard Wire
